
TCH35P220RJE | |
|---|---|
DigiKey Part Number | TCH35P220RJE-ND |
Manufacturer | |
Manufacturer Product Number | TCH35P220RJE |
Description | RES 220 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCH35P220RJE Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.98000 | kr.81.98 |
| 10 | kr.57.13600 | kr.571.36 |
| 30 | kr.49.25333 | kr.1,477.60 |
| 60 | kr.45.22750 | kr.2,713.65 |
| 120 | kr.41.80700 | kr.5,016.84 |
| 270 | kr.38.45352 | kr.10,382.45 |
| 510 | kr.36.23720 | kr.18,480.97 |
| 1.020 | kr.34.17148 | kr.34,854.91 |
| Unit Price without VAT: | kr.81.98000 |
|---|---|
| Unit Price with VAT: | kr.102.47500 |

