TBH SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBH25P7R50JE

DigiKey Part Number
TBH25P7R50JE-ND
Manufacturer
Manufacturer Product Number
TBH25P7R50JE
Description
RES 7.5 OHM 5% 25W TO220
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 25W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TBH25P7R50JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.402" L x 0.187" W (10.20mm x 4.75mm)
Height - Seated (Max)
0.630" (16.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.24.07988kr.6,019.97
Unit Price without VAT:kr.24.07988
Unit Price with VAT:kr.30.09985