10 Ohms ±10% 2000W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP2000K10RE

DigiKey Part Number
TAP2000K10RE-ND
Manufacturer
Manufacturer Product Number
TAP2000K10RE
Description
2000 WATT HEAT SINKABLE PLANAR R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±10% 2000W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±10%
Power (Watts)
2000W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
2.362" L x 2.244" W (60.00mm x 57.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Lead Style
M5 Threaded
Package / Case
Box
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,686.55000kr.2,686.55
10kr.2,101.27500kr.21,012.75
25kr.1,943.49080kr.48,587.27
Manufacturers Standard Package
Unit Price without VAT:kr.2,686.55000
Unit Price with VAT:kr.3,358.18750