25 Ohms ±10% 2000W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2K0PH25R0KE

DigiKey Part Number
TA2K0PH25R0KE-ND
Manufacturer
Manufacturer Product Number
TA2K0PH25R0KE
Description
RES CHAS MNT 25 OHM 10% 2000W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Ohms ±10% 2000W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
25 Ohms
Tolerance
±10%
Power (Watts)
2000W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 85°C
Features
Moisture Resistant
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
3.000" L x 3.000" W (76.20mm x 76.20mm)
Height - Seated (Max)
1.548" (39.31mm)
Lead Style
#10-32 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,625.34000kr.1,625.34
10kr.1,539.47300kr.15,394.73
25kr.1,519.70000kr.37,992.50
Manufacturers Standard Package
Unit Price without VAT:kr.1,625.34000
Unit Price with VAT:kr.2,031.67500