


SMUB504PET | |
|---|---|
DigiKey Part Number | SMUB504PETTR-ND - Tape & Reel (TR) SMUB504PETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMUB504PET |
Description | TRIMMER 500K OHM 0.25W GW TOP |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.78000 | kr.7.78 |
| 10 | kr.6.55200 | kr.65.52 |
| 25 | kr.6.11880 | kr.152.97 |
| 50 | kr.5.80620 | kr.290.31 |
| 100 | kr.5.50920 | kr.550.92 |
| 250 | kr.5.13704 | kr.1,284.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.31736 | kr.2,658.68 |
| Unit Price without VAT: | kr.7.78000 |
|---|---|
| Unit Price with VAT: | kr.9.72500 |

