


SMUB504PET | |
|---|---|
DigiKey Part Number | SMUB504PETTR-ND - Tape & Reel (TR) SMUB504PETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMUB504PET |
Description | TRIMMER 500K OHM 0.25W GW TOP |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.6.46000 | kr.64.60 |
| 25 | kr.6.03320 | kr.150.83 |
| 50 | kr.5.72500 | kr.286.25 |
| 100 | kr.5.43210 | kr.543.21 |
| 250 | kr.5.06516 | kr.1,266.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.24292 | kr.2,621.46 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

