50 mOhms ±1% 1W Chip Resistor 4324 J-Lead (4 Terminals) Current Sense, Flame Proof, Moisture Resistant, Safety Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW1S0CKR050FE

DigiKey Part Number
RW1S0CKR050FE-ND
Manufacturer
Manufacturer Product Number
RW1S0CKR050FE
Description
RES 0.05 OHM 1% 1W 4324
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 4324 J-Lead (4 Terminals) Current Sense, Flame Proof, Moisture Resistant, Safety Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RW1S0CKR050FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
4324 J-Lead (4 Terminals)
Resistance
Size / Dimension
0.425" L x 0.244" W (10.80mm x 6.20mm)
Tolerance
Height - Seated (Max)
0.091" (2.30mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.63.59000kr.63.59
10kr.43.97900kr.439.79
30kr.37.74833kr.1,132.45
50kr.35.35240kr.1,767.62
100kr.32.53010kr.3,253.01
250kr.29.43960kr.7,359.90
500kr.27.50684kr.13,753.42
1.000kr.25.86544kr.25,865.44
Manufacturers Standard Package
Unit Price without VAT:kr.63.59000
Unit Price with VAT:kr.79.48750