
RW1S0BAR200JE | |
|---|---|
DigiKey Part Number | RW1S0BAR200JE-ND |
Manufacturer | |
Manufacturer Product Number | RW1S0BAR200JE |
Description | RES 0.2 OHM 5% 1W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0BAR200JE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.246" L x 0.136" W (6.25mm x 3.45mm) |
Tolerance | Height - Seated (Max) 0.141" (3.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.90000 | kr.40.90 |
| 10 | kr.27.91600 | kr.279.16 |
| 25 | kr.24.40400 | kr.610.10 |
| 50 | kr.22.20560 | kr.1,110.28 |
| 100 | kr.20.33640 | kr.2,033.64 |
| 300 | kr.17.93197 | kr.5,379.59 |
| 500 | kr.17.00880 | kr.8,504.40 |
| 1.000 | kr.15.92148 | kr.15,921.48 |
| Unit Price without VAT: | kr.40.90000 |
|---|---|
| Unit Price with VAT: | kr.51.12500 |

