
RW1S0BAR050FET | |
|---|---|
DigiKey Part Number | 273-RW1S0BAR050FETTR-ND - Tape & Reel (TR) 273-RW1S0BAR050FETCT-ND - Cut Tape (CT) 273-RW1S0BAR050FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW1S0BAR050FET |
Description | RES 0.05 OHM 1% 1W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0BAR050FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.246" L x 0.136" W (6.25mm x 3.45mm) | |
Height - Seated (Max) | 0.141" (3.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.92000 | kr.33.92 |
| 10 | kr.23.03300 | kr.230.33 |
| 25 | kr.20.08760 | kr.502.19 |
| 50 | kr.18.24400 | kr.912.20 |
| 100 | kr.16.67670 | kr.1,667.67 |
| 250 | kr.14.96036 | kr.3,740.09 |
| 500 | kr.13.96828 | kr.6,984.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.20054 | kr.24,401.08 |
| 4.000 | kr.11.54292 | kr.46,171.68 |
| Unit Price without VAT: | kr.33.92000 |
|---|---|
| Unit Price with VAT: | kr.42.40000 |

