
RW1S0BAR050FE | |
|---|---|
DigiKey Part Number | RW1S0BAR050FE-ND |
Manufacturer | |
Manufacturer Product Number | RW1S0BAR050FE |
Description | RES 0.05 OHM 1% 1W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0BAR050FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.246" L x 0.136" W (6.25mm x 3.45mm) | |
Height - Seated (Max) | 0.141" (3.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.02000 | kr.41.02 |
| 10 | kr.28.01000 | kr.280.10 |
| 25 | kr.24.49000 | kr.612.25 |
| 50 | kr.22.28760 | kr.1,114.38 |
| 100 | kr.20.41420 | kr.2,041.42 |
| 300 | kr.18.00477 | kr.5,401.43 |
| 500 | kr.17.07984 | kr.8,539.92 |
| 1.000 | kr.15.99018 | kr.15,990.18 |
| Unit Price without VAT: | kr.41.02000 |
|---|---|
| Unit Price with VAT: | kr.51.27500 |

