
OY47GKE | |
|---|---|
DigiKey Part Number | OY47GKE-ND |
Manufacturer | |
Manufacturer Product Number | OY47GKE |
Description | RES 4.7 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY47GKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.22000 | kr.30.22 |
| 10 | kr.20.44700 | kr.204.47 |
| 25 | kr.17.79560 | kr.444.89 |
| 50 | kr.16.13540 | kr.806.77 |
| 100 | kr.14.72470 | kr.1,472.47 |
| 250 | kr.13.17968 | kr.3,294.92 |
| 500 | kr.12.21302 | kr.6,106.51 |
| 1.000 | kr.11.39184 | kr.11,391.84 |
| 5.000 | kr.9.93144 | kr.49,657.20 |
| Unit Price without VAT: | kr.30.22000 |
|---|---|
| Unit Price with VAT: | kr.37.77500 |

