
OY33GKE | |
|---|---|
DigiKey Part Number | OY33GKE-ND |
Manufacturer | |
Manufacturer Product Number | OY33GKE |
Description | RES 3.3 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY33GKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.99000 | kr.21.99 |
| 10 | kr.14.73800 | kr.147.38 |
| 25 | kr.12.77760 | kr.319.44 |
| 50 | kr.11.54820 | kr.577.41 |
| 100 | kr.10.50340 | kr.1,050.34 |
| 250 | kr.9.35872 | kr.2,339.68 |
| 500 | kr.8.64230 | kr.4,321.15 |
| 1.000 | kr.8.03383 | kr.8,033.83 |
| 5.000 | kr.6.95141 | kr.34,757.05 |
| Unit Price without VAT: | kr.21.99000 |
|---|---|
| Unit Price with VAT: | kr.27.48750 |

