
OY221KE | |
|---|---|
DigiKey Part Number | OY221KE-ND |
Manufacturer | |
Manufacturer Product Number | OY221KE |
Description | RES 220 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY221KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.34000 | kr.23.34 |
| 10 | kr.15.66300 | kr.156.63 |
| 25 | kr.13.58800 | kr.339.70 |
| 50 | kr.12.28780 | kr.614.39 |
| 100 | kr.11.18240 | kr.1,118.24 |
| 250 | kr.9.97192 | kr.2,492.98 |
| 500 | kr.9.21444 | kr.4,607.22 |
| 1.000 | kr.8.57119 | kr.8,571.19 |
| 5.000 | kr.7.42684 | kr.37,134.20 |
| Unit Price without VAT: | kr.23.34000 |
|---|---|
| Unit Price with VAT: | kr.29.17500 |

