
OY100KE | |
|---|---|
DigiKey Part Number | OY100KE-ND |
Manufacturer | |
Manufacturer Product Number | OY100KE |
Description | RES 10 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY100KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.83000 | kr.20.83 |
| 10 | kr.13.96600 | kr.139.66 |
| 25 | kr.12.09880 | kr.302.47 |
| 50 | kr.10.92840 | kr.546.42 |
| 100 | kr.9.93370 | kr.993.37 |
| 250 | kr.8.84432 | kr.2,211.08 |
| 500 | kr.8.16262 | kr.4,081.31 |
| 1.000 | kr.7.58361 | kr.7,583.61 |
| 5.000 | kr.6.55355 | kr.32,767.75 |
| Unit Price without VAT: | kr.20.83000 |
|---|---|
| Unit Price with VAT: | kr.26.03750 |

