
OX47GKE | |
|---|---|
DigiKey Part Number | OX47GKE-ND |
Manufacturer | |
Manufacturer Product Number | OX47GKE |
Description | RES 4.7 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX47GKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.05000 | kr.15.05 |
| 10 | kr.9.97900 | kr.99.79 |
| 25 | kr.8.61120 | kr.215.28 |
| 50 | kr.7.75200 | kr.387.60 |
| 100 | kr.7.02280 | kr.702.28 |
| 300 | kr.6.08407 | kr.1,825.22 |
| 500 | kr.5.72348 | kr.2,861.74 |
| 1.000 | kr.5.29858 | kr.5,298.58 |
| 5.000 | kr.4.54269 | kr.22,713.45 |
| Unit Price without VAT: | kr.15.05000 |
|---|---|
| Unit Price with VAT: | kr.18.81250 |

