
OX472KE | |
|---|---|
DigiKey Part Number | OX472KE-ND |
Manufacturer | |
Manufacturer Product Number | OX472KE |
Description | RES 4.7K OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX472KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.50000 | kr.15.50 |
| 10 | kr.10.30100 | kr.103.01 |
| 25 | kr.8.88880 | kr.222.22 |
| 50 | kr.8.00540 | kr.400.27 |
| 100 | kr.7.25430 | kr.725.43 |
| 300 | kr.6.28810 | kr.1,886.43 |
| 500 | kr.5.91688 | kr.2,958.44 |
| 1.000 | kr.5.47945 | kr.5,479.45 |
| 5.000 | kr.4.70124 | kr.23,506.20 |
| Unit Price without VAT: | kr.15.50000 |
|---|---|
| Unit Price with VAT: | kr.19.37500 |

