Similar

OX330KE | |
|---|---|
DigiKey Part Number | OX330KE-ND |
Manufacturer | |
Manufacturer Product Number | OX330KE |
Description | RES 33 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX330KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.93000 | kr.19.93 |
| 10 | kr.13.34200 | kr.133.42 |
| 25 | kr.11.54840 | kr.288.71 |
| 50 | kr.10.42820 | kr.521.41 |
| 100 | kr.9.47460 | kr.947.46 |
| 300 | kr.8.24797 | kr.2,474.39 |
| 500 | kr.7.77682 | kr.3,888.41 |
| 1.000 | kr.7.22160 | kr.7,221.60 |
| 5.000 | kr.6.23408 | kr.31,170.40 |
| Unit Price without VAT: | kr.19.93000 |
|---|---|
| Unit Price with VAT: | kr.24.91250 |


