
OX271KE | |
|---|---|
DigiKey Part Number | OX271KE-ND |
Manufacturer | |
Manufacturer Product Number | OX271KE |
Description | RES 270 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX271KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.18000 | kr.22.18 |
| 10 | kr.14.86000 | kr.148.60 |
| 25 | kr.12.88320 | kr.322.08 |
| 50 | kr.11.64340 | kr.582.17 |
| 100 | kr.10.59090 | kr.1,059.09 |
| 300 | kr.9.23607 | kr.2,770.82 |
| 500 | kr.8.71586 | kr.4,357.93 |
| 1.000 | kr.8.10289 | kr.8,102.89 |
| 5.000 | kr.7.01247 | kr.35,062.35 |
| Unit Price without VAT: | kr.22.18000 |
|---|---|
| Unit Price with VAT: | kr.27.72500 |

