10 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OX103KE

DigiKey Part Number
OX103KE-ND
Manufacturer
Manufacturer Product Number
OX103KE
Description
RES 10K OHM 10% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic
Datasheet
 Datasheet
EDA/CAD Models
OX103KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
-1000/ -1600ppm/°C
Operating Temperature
-40°C ~ 220°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.042
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.59000kr.16.59
10kr.11.02700kr.110.27
25kr.9.52680kr.238.17
50kr.8.58660kr.429.33
100kr.7.78670kr.778.67
300kr.6.75707kr.2,027.12
500kr.6.36158kr.3,180.79
1.000kr.5.89554kr.5,895.54
5.000kr.5.06651kr.25,332.55
Manufacturers Standard Package
Unit Price without VAT:kr.16.59000
Unit Price with VAT:kr.20.73750