
OD221JE | |
|---|---|
DigiKey Part Number | OD221JE-ND |
Manufacturer | |
Manufacturer Product Number | OD221JE |
Description | RES 220 OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | OD221JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.276" L (2.50mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

