
OC2K221E-TR | |
|---|---|
DigiKey Part Number | 273-OC2K221E-TR-ND - Tape & Reel (TR) 273-OC2K221E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OC2K221E-TR |
Description | RES 220 OHM 10% 1.7W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.59000 | kr.54.59 |
| 10 | kr.37.54500 | kr.375.45 |
| 25 | kr.32.94280 | kr.823.57 |
| 50 | kr.30.05800 | kr.1,502.90 |
| 100 | kr.27.60750 | kr.2,760.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.24.92408 | kr.6,231.02 |
| 500 | kr.23.24586 | kr.11,622.93 |
| 750 | kr.22.38392 | kr.16,787.94 |
| 1.250 | kr.21.40917 | kr.26,761.46 |
| 1.750 | kr.20.82821 | kr.36,449.37 |
| 2.500 | kr.20.26082 | kr.50,652.05 |
| Unit Price without VAT: | kr.54.59000 |
|---|---|
| Unit Price with VAT: | kr.68.23750 |

