10 Ohms ±10% 1.2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC1K100E-TR

DigiKey Part Number
273-OC1K100E-TR-ND - Tape & Reel (TR)
273-OC1K100E-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OC1K100E-TR
Description
RES 10 OHM 10% 1.2W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±10% 1.2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Pulse Withstanding
Series
Temperature Coefficient
0/ -800ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.311" Dia x 0.650" L (7.90mm x 16.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.54.59000kr.54.59
10kr.37.54500kr.375.45
25kr.32.94280kr.823.57
50kr.30.05800kr.1,502.90
100kr.27.60750kr.2,760.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.24.92408kr.6,231.02
500kr.23.24586kr.11,622.93
750kr.22.38392kr.16,787.94
1.250kr.21.40917kr.26,761.46
1.750kr.20.82821kr.36,449.37
2.500kr.20.26082kr.50,652.05
Manufacturers Standard Package
Unit Price without VAT:kr.54.59000
Unit Price with VAT:kr.68.23750