NHS100 3R J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: kr.64.81911
Datasheet
101HS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS100 3R J

DigiKey Part Number
273-NHS1003RJ-ND
Manufacturer
Manufacturer Product Number
NHS100 3R J
Description
RES CHAS MNT 3 OHMS 5% 100W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
3 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Non-Inductive, Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.870" W (65.20mm x 47.50mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
45kr.60.21556kr.2,709.70
Manufacturers Standard Package
Unit Price without VAT:kr.60.21556
Unit Price with VAT:kr.75.26945