
MRA0207 12K1 B | |
|---|---|
DigiKey Part Number | 273-MRA020712K1BCT-ND - Cut Tape (CT) 273-MRA020712K1BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRA0207 12K1 B |
Description | RES 12.1K OHM 0.1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.34900 | kr.43.49 |
| 25 | kr.3.71760 | kr.92.94 |
| 50 | kr.3.32340 | kr.166.17 |
| 100 | kr.2.98740 | kr.298.74 |
| 250 | kr.2.61892 | kr.654.73 |
| 500 | kr.2.38866 | kr.1,194.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.19275 | kr.2,192.75 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

