MOX910 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX91022505FTE

DigiKey Part Number
MOX91022505FTE-ND
Manufacturer
Manufacturer Product Number
MOX91022505FTE
Description
RES 25M OHM 1% 3.8W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
25 MOhms ±1% 3.9W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
MOX91022505FTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 1.063" L (8.00mm x 27.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.189.44000kr.189.44
15kr.128.72933kr.1,930.94
30kr.118.46400kr.3,553.92
60kr.109.74400kr.6,584.64
105kr.103.67086kr.10,885.44
255kr.95.54196kr.24,363.20
510kr.90.27588kr.46,040.70
Manufacturers Standard Package
Unit Price without VAT:kr.189.44000
Unit Price with VAT:kr.236.80000