MOX-400238004F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX1125231005FE

DigiKey Part Number
MOX1125F-10ME-ND
Manufacturer
Manufacturer Product Number
MOX1125231005FE
Description
RES 10M OHM 1% 1.5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 1.5W Through Hole Resistor Axial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX1125231005FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 220°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.165" Dia x 1.270" L (4.19mm x 32.26mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.100.03000kr.100.03
10kr.83.89800kr.838.98
25kr.80.19440kr.2,004.86
50kr.78.04920kr.3,902.46
100kr.76.33980kr.7,633.98
300kr.74.31360kr.22,294.08
500kr.72.50650kr.36,253.25
Manufacturers Standard Package
Unit Price without VAT:kr.100.03000
Unit Price with VAT:kr.125.03750