
MOX-G-042005FE | |
|---|---|
DigiKey Part Number | 273-MOX-G-042005FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX-G-042005FE |
Description | MOX-G 20 MEG,1% THREADED E CAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 40W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 MOhms | |
Tolerance | ±1% | |
Power (Watts) | 40W | |
Composition | Thick Film | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 180°C | |
Features | Non-Inductive, Pulse Withstanding, High Voltage | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.825" Dia x 5.050" L (20.96mm x 128.27mm) | |
Height - Seated (Max) | - | |
Lead Style | Ferrule Ends | |
Package / Case | Axial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.905.97000 | kr.905.97 |
| 10 | kr.844.75000 | kr.8,447.50 |
| 25 | kr.830.65440 | kr.20,766.36 |
| 50 | kr.822.47940 | kr.41,123.97 |
| Unit Price without VAT: | kr.905.97000 |
|---|---|
| Unit Price with VAT: | kr.1,132.46250 |


