
MOX-750231007JE | |
|---|---|
DigiKey Part Number | MOX750J-1000ME-ND |
Manufacturer | |
Manufacturer Product Number | MOX-750231007JE |
Description | RES 1 GOHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 1W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-750231007JE Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient 100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.165" Dia x 0.880" L (4.19mm x 22.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.31000 | kr.79.31 |
| 10 | kr.65.15000 | kr.651.50 |
| 25 | kr.61.90640 | kr.1,547.66 |
| 50 | kr.60.02340 | kr.3,001.17 |
| 100 | kr.58.52450 | kr.5,852.45 |
| 300 | kr.56.74807 | kr.17,024.42 |
| 500 | kr.56.11648 | kr.28,058.24 |
| 1.000 | kr.55.41179 | kr.55,411.79 |
| Unit Price without VAT: | kr.79.31000 |
|---|---|
| Unit Price with VAT: | kr.99.13750 |

