
MOX-4N-131005FE | |
|---|---|
DigiKey Part Number | 273-MOX-4N-131005FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX-4N-131005FE |
Description | RES 10M OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 5W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-4N-131005FE Models |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 210°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.345" Dia x 4.140" L (8.76mm x 105.16mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.235.02000 | kr.235.02 |
| 10 | kr.207.11500 | kr.2,071.15 |
| 25 | kr.200.69640 | kr.5,017.41 |
| 50 | kr.196.97360 | kr.9,848.68 |
| 100 | kr.194.00840 | kr.19,400.84 |
| 250 | kr.190.99096 | kr.47,747.74 |
| Unit Price without VAT: | kr.235.02000 |
|---|---|
| Unit Price with VAT: | kr.293.77500 |

