20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1632R020FER

DigiKey Part Number
273-MCS1632R020FERTR-ND - Tape & Reel (TR)
273-MCS1632R020FERCT-ND - Cut Tape (CT)
273-MCS1632R020FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1632R020FER
Description
RES 0.02 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MCS1632R020FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192.062
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.68100kr.26.81
25kr.2.27880kr.56.97
50kr.2.02940kr.101.47
100kr.1.81580kr.181.58
250kr.1.58152kr.395.38
500kr.1.43480kr.717.40
1.000kr.1.31018kr.1,310.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.08829kr.5,441.45
10.000kr.1.01577kr.10,157.70
15.000kr.0.97853kr.14,677.95
25.000kr.0.93640kr.23,410.00
35.000kr.0.91131kr.31,895.85
50.000kr.0.88679kr.44,339.50
60.000kr.0.88413kr.53,047.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500