20 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1320R020FER

DigiKey Part Number
273-MCS1320R020FERTR-ND - Tape & Reel (TR)
273-MCS1320R020FERCT-ND - Cut Tape (CT)
273-MCS1320R020FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1320R020FER
Description
RES 0.02 OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MCS1320R020FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92.133
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.41700kr.34.17
25kr.2.91640kr.72.91
50kr.2.60200kr.130.10
100kr.2.33380kr.233.38
250kr.2.03944kr.509.86
500kr.1.85546kr.927.73
1.000kr.1.69893kr.1,698.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.42038kr.7,101.90
10.000kr.1.32933kr.13,293.30
15.000kr.1.28257kr.19,238.55
25.000kr.1.22969kr.30,742.25
35.000kr.1.19818kr.41,936.30
50.000kr.1.18875kr.59,437.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500