
MCS1320R015FER | |
|---|---|
DigiKey Part Number | 273-MCS1320R015FERTR-ND - Tape & Reel (TR) 273-MCS1320R015FERCT-ND - Cut Tape (CT) 273-MCS1320R015FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1320R015FER |
Description | RES 0.015 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS1320R015FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 10 | kr.3.45000 | kr.34.50 |
| 25 | kr.2.94400 | kr.73.60 |
| 50 | kr.2.62660 | kr.131.33 |
| 100 | kr.2.35580 | kr.235.58 |
| 250 | kr.2.05876 | kr.514.69 |
| 500 | kr.1.87302 | kr.936.51 |
| 1.000 | kr.1.71501 | kr.1,715.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.43382 | kr.7,169.10 |
| 10.000 | kr.1.34191 | kr.13,419.10 |
| 15.000 | kr.1.29471 | kr.19,420.65 |
| 25.000 | kr.1.24133 | kr.31,033.25 |
| 35.000 | kr.1.20952 | kr.42,333.20 |
| 50.000 | kr.1.20000 | kr.60,000.00 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |

