LVM-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVM-Series
Ohmite LVM Series | Digi-Key Daily

LVM12FTR100E-TR

DigiKey Part Number
273-LVM12FTR100E-TR-ND - Tape & Reel (TR)
273-LVM12FTR100E-TRCT-ND - Cut Tape (CT)
273-LVM12FTR100E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVM12FTR100E-TR
Description
RES 0.1 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
LVM12FTR100E-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.613
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.2.88000kr.28.80
25kr.2.45240kr.61.31
50kr.2.18360kr.109.18
100kr.1.95520kr.195.52
250kr.1.70472kr.426.18
500kr.1.54790kr.773.95
1.000kr.1.41459kr.1,414.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.17729kr.5,886.45
10.000kr.1.09973kr.10,997.30
15.000kr.1.05990kr.15,898.50
25.000kr.1.01484kr.25,371.00
35.000kr.0.98800kr.34,580.00
50.000kr.0.96504kr.48,252.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.48000
Unit Price with VAT:kr.5.60000