25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Ohmite LVM Series | Digi-Key Daily

LVM12FTR025E-TR

DigiKey Part Number
273-LVM12FTR025E-TR-ND - Tape & Reel (TR)
273-LVM12FTR025E-TRCT-ND - Cut Tape (CT)
273-LVM12FTR025E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVM12FTR025E-TR
Description
RES 0.025 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
LVM12FTR025E-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.029" (0.73mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.85300kr.28.53
25kr.2.42960kr.60.74
50kr.2.16320kr.108.16
100kr.1.93690kr.193.69
250kr.1.68872kr.422.18
500kr.1.53340kr.766.70
1.000kr.1.40133kr.1,401.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.16626kr.5,831.30
10.000kr.1.08942kr.10,894.20
15.000kr.1.04996kr.15,749.40
25.000kr.1.00533kr.25,133.25
35.000kr.0.97874kr.34,255.90
50.000kr.0.95599kr.47,799.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000