
| LVK25R010DER | |
|---|---|
| DigiKey Part Number | 273-LVK25R010DERTR-ND - Tape & Reel (TR) 273-LVK25R010DERCT-ND - Cut Tape (CT) 273-LVK25R010DERDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LVK25R010DER | 
| Description | RES 0.01 OHM 2W 2512 WIDE | 
| Manufacturer Standard Lead Time | 39 Weeks | 
| Customer Reference | |
| Detailed Description | 10 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LVK25R010DER Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -40°C ~ 125°C | |
| Package / Case | Wide 2512 (6432 Metric), 1225 | |
| Supplier Device Package | ||
| Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 4 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.21.44000 | kr.21.44 | 
| 10 | kr.14.39400 | kr.143.94 | 
| 25 | kr.12.48000 | kr.312.00 | 
| 50 | kr.11.27940 | kr.563.97 | 
| 100 | kr.10.25980 | kr.1,025.98 | 
| 250 | kr.9.14280 | kr.2,285.70 | 
| 500 | kr.8.44390 | kr.4,221.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.7.85024 | kr.7,850.24 | 
| 2.000 | kr.7.34599 | kr.14,691.98 | 
| 3.000 | kr.7.08706 | kr.21,261.18 | 
| 5.000 | kr.6.79416 | kr.33,970.80 | 
| 7.000 | kr.6.61967 | kr.46,337.69 | 
| Unit Price without VAT: | kr.21.44000 | 
|---|---|
| Unit Price with VAT: | kr.26.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark