LVK24R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK24R050CER

DigiKey Part Number
273-LVK24R050CERTR-ND - Tape & Reel (TR)
273-LVK24R050CERCT-ND - Cut Tape (CT)
273-LVK24R050CERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK24R050CER
Description
1W 0.050 OHMS 0.25% LVK (2412)
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
50 mOhms ±0.25% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK24R050CER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.02000kr.17.02
10kr.11.36000kr.113.60
25kr.9.81760kr.245.44
50kr.8.85500kr.442.75
100kr.8.03460kr.803.46
250kr.7.13624kr.1,784.06
500kr.6.57434kr.3,287.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.09690kr.6,096.90
2.000kr.5.69130kr.11,382.60
3.000kr.5.48303kr.16,449.09
5.000kr.5.24744kr.26,237.20
7.000kr.5.10709kr.35,749.63
10.000kr.4.97000kr.49,700.00
12.000kr.4.96000kr.59,520.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.02000
Unit Price with VAT:kr.21.27500