30 mOhms ±0.25% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK24R030CER

DigiKey Part Number
273-LVK24R030CERTR-ND - Tape & Reel (TR)
273-LVK24R030CERCT-ND - Cut Tape (CT)
273-LVK24R030CERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK24R030CER
Description
1W 0.030 OHMS 0.25% LVK (2412)
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
30 mOhms ±0.25% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK24R030CER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.005
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.86000kr.16.86
10kr.11.25400kr.112.54
25kr.9.72560kr.243.14
50kr.8.77200kr.438.60
100kr.7.95920kr.795.92
250kr.7.06936kr.1,767.34
500kr.6.51270kr.3,256.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.03974kr.6,039.74
2.000kr.5.63794kr.11,275.88
3.000kr.5.43163kr.16,294.89
5.000kr.5.19824kr.25,991.20
7.000kr.5.05921kr.35,414.47
10.000kr.4.92340kr.49,234.00
Manufacturers Standard Package
Unit Price without VAT:kr.16.86000
Unit Price with VAT:kr.21.07500