LVK24R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK24R020DER

DigiKey Part Number
273-LVK24R020DERTR-ND - Tape & Reel (TR)
273-LVK24R020DERCT-ND - Cut Tape (CT)
273-LVK24R020DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK24R020DER
Description
RES 0.02 OHM 0.5% 1W 2412
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
20 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK24R020DER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.138
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
10kr.9.15200kr.91.52
25kr.7.89000kr.197.25
50kr.7.10020kr.355.01
100kr.6.42880kr.642.88
250kr.5.69292kr.1,423.23
500kr.5.23264kr.2,616.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.84147kr.4,841.47
2.000kr.4.50925kr.9,018.50
3.000kr.4.33858kr.13,015.74
5.000kr.4.14557kr.20,727.85
7.000kr.4.03056kr.28,213.92
10.000kr.3.91821kr.39,182.10
12.000kr.3.86436kr.46,372.32
Manufacturers Standard Package
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500