27 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK20R027FER

DigiKey Part Number
LVK20R027FERTR-ND - Tape & Reel (TR)
LVK20R027FERCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LVK20R027FER
Description
RES 0.027 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
27 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK20R027FER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.51984kr.3,519.84
Manufacturers Standard Package
Unit Price without VAT:kr.3.51984
Unit Price with VAT:kr.4.39980