
LVK20R020DER | |
|---|---|
DigiKey Part Number | 273-LVK20R020DERTR-ND - Tape & Reel (TR) 273-LVK20R020DERCT-ND - Cut Tape (CT) 273-LVK20R020DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK20R020DER |
Description | RES 0.02 OHM 0.5% 3/4W 2010 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK20R020DER Models |
Category | Features Anti-Corrosive, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.7.85900 | kr.78.59 |
| 25 | kr.6.76400 | kr.169.10 |
| 50 | kr.6.07920 | kr.303.96 |
| 100 | kr.5.49590 | kr.549.59 |
| 250 | kr.4.85648 | kr.1,214.12 |
| 500 | kr.4.45648 | kr.2,228.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.11657 | kr.4,116.57 |
| 2.000 | kr.3.82786 | kr.7,655.72 |
| 3.000 | kr.3.67960 | kr.11,038.80 |
| 5.000 | kr.3.51186 | kr.17,559.30 |
| 7.000 | kr.3.41191 | kr.23,883.37 |
| 10.000 | kr.3.31428 | kr.33,142.80 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

