
LVK20R015DER | |
|---|---|
DigiKey Part Number | 273-LVK20R015DERTR-ND - Tape & Reel (TR) 273-LVK20R015DERCT-ND - Cut Tape (CT) 273-LVK20R015DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK20R015DER |
Description | RES 0.015 OHM 0.5% 3/4W 2010 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK20R015DER Models |
Category | Features Anti-Corrosive, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.7.44300 | kr.74.43 |
| 25 | kr.6.40600 | kr.160.15 |
| 50 | kr.5.75300 | kr.287.65 |
| 100 | kr.5.19940 | kr.519.94 |
| 250 | kr.4.59168 | kr.1,147.92 |
| 500 | kr.4.21154 | kr.2,105.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.88858 | kr.3,888.58 |
| 2.000 | kr.3.61421 | kr.7,228.42 |
| 3.000 | kr.3.47331 | kr.10,419.93 |
| 5.000 | kr.3.31388 | kr.16,569.40 |
| 7.000 | kr.3.21891 | kr.22,532.37 |
| 10.000 | kr.3.12613 | kr.31,261.30 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |

