15 mOhms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK20R015DER

DigiKey Part Number
273-LVK20R015DERTR-ND - Tape & Reel (TR)
273-LVK20R015DERCT-ND - Cut Tape (CT)
273-LVK20R015DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK20R015DER
Description
RES 0.015 OHM 0.5% 3/4W 2010
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
15 mOhms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK20R015DER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
10kr.7.44300kr.74.43
25kr.6.40600kr.160.15
50kr.5.75300kr.287.65
100kr.5.19940kr.519.94
250kr.4.59168kr.1,147.92
500kr.4.21154kr.2,105.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.88858kr.3,888.58
2.000kr.3.61421kr.7,228.42
3.000kr.3.47331kr.10,419.93
5.000kr.3.31388kr.16,569.40
7.000kr.3.21891kr.22,532.37
10.000kr.3.12613kr.31,261.30
Manufacturers Standard Package
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250