
LVK12R075FER | |
|---|---|
DigiKey Part Number | 273-LVK12R075FERTR-ND - Tape & Reel (TR) 273-LVK12R075FERCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVK12R075FER |
Description | RES 0.075 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R075FER Models |
Category | Features Anti-Corrosive, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.71100 | kr.47.11 |
| 25 | kr.4.02960 | kr.100.74 |
| 50 | kr.3.60360 | kr.180.18 |
| 100 | kr.3.24230 | kr.324.23 |
| 250 | kr.2.84588 | kr.711.47 |
| 500 | kr.2.59762 | kr.1,298.81 |
| 1.000 | kr.2.38669 | kr.2,386.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.01125 | kr.10,056.25 |
| 10.000 | kr.1.88857 | kr.18,885.70 |
| 15.000 | kr.1.82557 | kr.27,383.55 |
| 25.000 | kr.1.75432 | kr.43,858.00 |
| 35.000 | kr.1.74350 | kr.61,022.50 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

