Upgrade

LVK12R039FER | |
|---|---|
DigiKey Part Number | LVK12R039FERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVK12R039FER |
Description | RES 0.039 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R039FER Models |
Category | Features Anti-Corrosive, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LVK12R039DER | Ohmite | 2.730 | 273-LVK12R039DERCT-ND | kr.7.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.01125 | kr.10,056.25 |
| Unit Price without VAT: | kr.2.01125 |
|---|---|
| Unit Price with VAT: | kr.2.51406 |


