
LVK12R020CER | |
|---|---|
DigiKey Part Number | 273-LVK12R020CERTR-ND - Tape & Reel (TR) 273-LVK12R020CERCT-ND - Cut Tape (CT) 273-LVK12R020CERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R020CER |
Description | 0.5W 0.020 OHMS 0.25% LVK (1206) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.25% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R020CER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.58000 | kr.8.58 |
| 10 | kr.5.63800 | kr.56.38 |
| 25 | kr.4.83840 | kr.120.96 |
| 50 | kr.4.33400 | kr.216.70 |
| 100 | kr.3.90530 | kr.390.53 |
| 250 | kr.3.43528 | kr.858.82 |
| 500 | kr.3.14138 | kr.1,570.69 |
| 1.000 | kr.2.89158 | kr.2,891.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.44705 | kr.12,235.25 |
| 10.000 | kr.2.30180 | kr.23,018.00 |
| 15.000 | kr.2.22720 | kr.33,408.00 |
| 25.000 | kr.2.16000 | kr.54,000.00 |
| Unit Price without VAT: | kr.8.58000 |
|---|---|
| Unit Price with VAT: | kr.10.72500 |

