
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | - | |
Temperature Coefficient | - | |
Operating Temperature | 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 3.937" L x 2.953" W (100.00mm x 75.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.10000 | kr.104.10 |
| 10 | kr.73.09600 | kr.730.96 |
| 30 | kr.63.24133 | kr.1,897.24 |
| 50 | kr.59.45700 | kr.2,972.85 |
| 100 | kr.54.99710 | kr.5,499.71 |
| 250 | kr.50.11464 | kr.12,528.66 |
| 500 | kr.47.06168 | kr.23,530.84 |
| 1.000 | kr.44.46943 | kr.44,469.43 |
| Unit Price without VAT: | kr.104.10000 |
|---|---|
| Unit Price with VAT: | kr.130.12500 |


