270 Series L150J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L50J250K

DigiKey Part Number
L50J250K-ND
Manufacturer
Manufacturer Product Number
L50J250K
Description
RES CHAS MNT 250K OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
250 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
250 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.199.87000kr.199.87
10kr.143.29600kr.1,432.96
25kr.128.01040kr.3,200.26
50kr.118.44740kr.5,922.37
100kr.110.32450kr.11,032.45
250kr.101.43360kr.25,358.40
500kr.95.87546kr.47,937.73
Manufacturers Standard Package
Unit Price without VAT:kr.199.87000
Unit Price with VAT:kr.249.83750