



Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 1 kOhms | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.25000 | kr.120.25 |
| 10 | kr.84.80400 | kr.848.04 |
| 25 | kr.75.22280 | kr.1,880.57 |
| 50 | kr.69.22920 | kr.3,461.46 |
| 100 | kr.64.13590 | kr.6,413.59 |
| 250 | kr.58.56124 | kr.14,640.31 |
| 500 | kr.55.07548 | kr.27,537.74 |
| 1.000 | kr.52.11612 | kr.52,116.12 |
| Unit Price without VAT: | kr.120.25000 |
|---|---|
| Unit Price with VAT: | kr.150.31250 |













