
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.18000 | kr.92.18 |
| 10 | kr.64.49000 | kr.644.90 |
| 25 | kr.57.00160 | kr.1,425.04 |
| 50 | kr.52.31760 | kr.2,615.88 |
| 100 | kr.48.33810 | kr.4,833.81 |
| 250 | kr.43.98084 | kr.10,995.21 |
| 500 | kr.41.25628 | kr.20,628.14 |
| 1.000 | kr.38.94282 | kr.38,942.82 |
| Unit Price without VAT: | kr.92.18000 |
|---|---|
| Unit Price with VAT: | kr.115.22500 |













