L100J100K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L175J5R0E

DigiKey Part Number
L175J5R0E-ND
Manufacturer
Manufacturer Product Number
L175J5R0E
Description
RES CHAS MNT 5 OHM 5% 175W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 175W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5 Ohms
Tolerance
±5%
Power (Watts)
175W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.126" Dia x 8.500" L (28.60mm x 215.90mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.246.07000kr.246.07
10kr.177.56200kr.1,775.62
25kr.159.06480kr.3,976.62
50kr.147.49220kr.7,374.61
100kr.137.66240kr.13,766.24
250kr.126.90428kr.31,726.07
500kr.120.17872kr.60,089.36
Manufacturers Standard Package
Unit Price without VAT:kr.246.07000
Unit Price with VAT:kr.307.58750